Part Details for VM0535800000G by Anytek Technology Corporation Ltd
Overview of VM0535800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM0535800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM0535800000G-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0386 | Buy Now |
DISTI #
ANYVM0535800000G
|
Heilind Electronics | VM-3.81-5P GREY WO FLANGE - Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.9820 / $2.0580 | Buy Now | |
DISTI #
ANYVM0535800000G
|
Interstate Connecting Components | VM-3.81-5P GREY WO FLANGE - Z | 0 |
|
Buy Now |