Part Details for VM07A5010000G by Amphenol Corporation
Overview of VM07A5010000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM07A5010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM07A5010000G
|
Avnet Americas | VM07A50100J0G-750 TB PLU PLU LOW-TYPE - Bulk (Alt: VM07A5010000G) RoHS: Compliant Min Qty: 3015 Package Multiple: 3015 Container: Bulk | 0 |
|
$1.9863 / $2.1335 | Buy Now |
DISTI #
649-VM07A50100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 750 TB PLU PLU LOW-TYPE | 0 |
|
$1.9000 | Order Now |
DISTI #
VM07A5010000G
|
Avnet Americas | VM07A50100J0G-750 TB PLU PLU LOW-TYPE - Bulk (Alt: VM07A5010000G) RoHS: Compliant Min Qty: 3015 Package Multiple: 3015 Container: Bulk | 0 |
|
$1.9863 / $2.1335 | Buy Now |
Part Details for VM07A5010000G
VM07A5010000G CAD Models
VM07A5010000G Part Data Attributes:
|
VM07A5010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VM07A5010000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |