Part Details for VM0805010000G by Amphenol Corporation
Overview of VM0805010000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VM0805010000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM0805010000G
|
Avnet Americas | Conn Terminal Block PL 8 POS 7.62mm Screw ST Cable Mount 20A - Bulk (Alt: VM0805010000G) RoHS: Compliant Min Qty: 3015 Package Multiple: 3015 Container: Bulk | 0 |
|
$1.8617 | Buy Now |
DISTI #
649-VM08050100J0G
|
Mouser Electronics | Pluggable Terminal Blocks 762 TB PLU PLU LOW-TYPE | 0 |
|
$2.1700 | Order Now |
Part Details for VM0805010000G
VM0805010000G CAD Models
VM0805010000G Part Data Attributes
|
VM0805010000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
VM0805010000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SCREW CLAMP | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |