Part Details for VM1175020000G by Anytek Technology Corporation Ltd
Overview of VM1175020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM1175020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM1175020000G-ND
|
DigiKey | TERM BLOCK PLUG 11POS STR 5MM Min Qty: 3015 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1752 | Buy Now |
DISTI #
ANYVM1175020000G
|
Heilind Electronics | VM-5.0-11P BLACK WITH FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $9.0500 | Buy Now |
DISTI #
ANYVM1175020000G
|
Interstate Connecting Components | VM-5.0-11P BLACK WITH FLANGE | 0 |
|
Buy Now |