Part Details for VM1235800000G by Anytek Technology Corporation Ltd
Overview of VM1235800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM1235800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM1235800000G-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 3060 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4442 | Buy Now |
DISTI #
ANYVM1235800000G
|
Heilind Electronics | VM-3.81-12P GREY WO FLANGE - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4300 / $6.8300 | Buy Now |
DISTI #
ANYVM1235800000G
|
Interstate Connecting Components | VM-3.81-12P GREY WO FLANGE - | 0 |
|
Buy Now |