Part Details for VM2455800000G by Anytek Technology Corporation Ltd
Overview of VM2455800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM2455800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VM2455800000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5.08MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9925 | Buy Now |
DISTI #
72330645
|
RS | VM 5.08 24P Grey NL66 ,Logo , Screw Steel Stamping Clamp W/O Flange | Amphenol - Anytek VM2455800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7300 | RFQ |
DISTI #
ANYVM2455800000G
|
Heilind Electronics | VM 5.08 24P GREY NL66 LOGO - | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0800 / $17.8300 | Buy Now |
DISTI #
ANYVM2455800000G
|
Interstate Connecting Components | VM 5.08 24P GREY NL66 LOGO - | 0 |
|
Buy Now |