Part Details for VM810C50A-D by FTDI Chip
Overview of VM810C50A-D by FTDI Chip
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VM810C50A-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y9659
|
Newark | Dev Board, Eve Multimedia Controller, Silicon Manufacturer:Ftdi, Silicon Core Number:Ft810, Kit Application Type:Audio, Video, Application Sub Type:Video Signal Processor, Kit Contents:Dev Board Ft810, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Bridgetek VM810C50A-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.8300 | Buy Now |
DISTI #
768-1261-ND
|
DigiKey | FT810 MODULE WITH 5" DISPLAY Min Qty: 1 Lead time: 20 Weeks Container: Box |
66 In Stock |
|
$72.4491 / $84.5200 | Buy Now |
DISTI #
895-VM810C50A-D
|
Mouser Electronics | Video IC Development Tools FT810 CC Module 5in WVGA display RoHS: Compliant | 26 |
|
$77.2100 / $78.6800 | Buy Now |
DISTI #
VM810C50A-D
|
TME | Dev.kit: EVE FT810, LCD 40pin,SPI, 3.3VDC,5VDC, EVE2 Min Qty: 1 | 0 |
|
$69.0000 | RFQ |
DISTI #
2503582
|
element14 Asia-Pacific | DEV BOARD, EVE MULTIMEDIA CONTROLLER RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$76.7280 | Buy Now |
DISTI #
2503582
|
Farnell | DEV BOARD, EVE MULTIMEDIA CONTROLLER RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 28 |
|
$71.4524 | Buy Now |