Part Details for VMAXPA by TE Connectivity
Overview of VMAXPA by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for VMAXPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMAXPA-ND
|
DigiKey | RELAY Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$303.5760 | Buy Now |
Part Details for VMAXPA
VMAXPA CAD Models
VMAXPA Part Data Attributes
|
VMAXPA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
VMAXPA
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.032A (COIL), 125VDC (COIL), 4000mW (COIL), 3A (CONTACT), 30VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 49 mm | |
Body Height | 83 mm | |
Body Length or Diameter | 49 mm | |
Coil Current(DC)-Max | 0.032 A | |
Coil Operate Voltage(DC) | 109 V | |
Coil Power | 4000 mW | |
Coil Release Voltage(DC) | 81 V | |
Coil Resistance | 3906 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 7A@250VAC | |
Contact Current(AC)-Max | 7 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 500 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 49mm x 49mm x 83mm | |
Reference Standard | CE; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SNAP ON |