Part Details for VMCT34F000000 by Amphenol Positronic
Overview of VMCT34F000000 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMCT34F000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ9638
|
Newark | Vmct34F000000 |Positronic VMCT34F000000 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4700 / $25.1100 | Buy Now |
DISTI #
276-VMCT34F000000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$12.4600 / $17.8200 | Order Now |
DISTI #
POSVMCT34F000000
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSVMCT34F000000
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for VMCT34F000000
VMCT34F000000 CAD Models
VMCT34F000000 Part Data Attributes
|
VMCT34F000000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
VMCT34F000000
Amphenol Positronic
Rack and Panel Connector, 34 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 34 |