There are no models available for this part yet.
Overview of VMD2UHN4-63300-000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123633-003LF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P12S | |
10027633-004LF | Amphenol Communications Solutions | 5 Row Shroud | |
10106263-3001001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4S 3HP |
Price & Stock for VMD2UHN4-63300-000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
432-VMD2UHN4-63300-000-ND
|
DigiKey | SWITCH ROCKER DPDT 20A 12V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1970 | Buy Now | |
DISTI #
691-RCV-00111242
|
Mouser Electronics | Rocker Switches VMD2UHN4-63300-000 | 0 |
|
$29.9600 / $37.5700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9400 / $33.9400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$14.9400 / $33.9400 | Buy Now |
CAD Models for VMD2UHN4-63300-000 by Carling Technologies
Part Data Attributes for VMD2UHN4-63300-000 by Carling Technologies
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CARLING TECHNOLOGIES INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Factory Lead Time
|
12 Weeks
|
Switch Type
|
ROCKER SWITCH
|