Part Details for VMM85-02F by IXYS Corporation
Overview of VMM85-02F by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for VMM85-02F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMM85-02F-ND
|
DigiKey | MOSFET 2N-CH 200V 84A Y4-M6 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for VMM85-02F
VMM85-02F CAD Models
VMM85-02F Part Data Attributes
|
VMM85-02F
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
VMM85-02F
IXYS Corporation
Power Field-Effect Transistor, 84A I(D), 200V, 0.02ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 84 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 335 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |