Part Details for VMMD0791C331MV by Bolymin Inc
Overview of VMMD0791C331MV by Bolymin Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VMMD0791C331MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 330uF 16V 20% SMDD8xL7.9mm Aluminum Electrolytic Capacitors - SMD ROHS | 18 |
|
$0.0944 / $0.1724 | Buy Now |