-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8697
|
Newark | Power Supply, Ac-Dc, 15V, 7.6A Rohs Compliant: Yes |Cui VMS-120C-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$44.3100 / $49.9400 | Buy Now |
DISTI #
102-VMS-120C-15-ND
|
DigiKey | AC/DC CONVERTER 15V 114W Min Qty: 1 Lead time: 20 Weeks Container: Tray |
15 In Stock |
|
$35.6076 / $42.7300 | Buy Now |
DISTI #
490-VMS-120C-15
|
Mouser Electronics | Switching Power Supplies ac-dc, 120 W, 15 Vdc , single output, op RoHS: Compliant | 17 |
|
$35.6000 / $39.6500 | Buy Now |
DISTI #
V99:2348_25976505
|
Arrow Electronics | AC/DC Power Supply Single-OUT 15V 7.6A 114W 7-Pin Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2051 | Americas - 18 |
|
$24.6200 / $32.6309 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 | 0 |
|
$33.3000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 120 W - 15VDC Output - 85 to 264VAC Input - Open-Frame - Medical Grade RoHS: Compliant | 0 |
|
$33.2300 / $45.1400 | Buy Now |
DISTI #
57005358
|
Verical | AC/DC Power Supply Single-OUT 15V 7.6A 114W 7-Pin Tray Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 18 |
|
$24.6200 | Buy Now |
DISTI #
000000000006367431
|
Sager | Switching Power Supplies ac-dc, 120 W, 15 Vdc , single output, op Min Qty: 1 | 0 |
|
$36.6300 / $42.7300 | Buy Now |
DISTI #
3786721
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 15V, 7.6A RoHS: Compliant Min Qty: 1 Container: Each | 18 |
|
$44.1730 / $46.6750 | Buy Now |
DISTI #
3786721
|
Farnell | POWER SUPPLY, AC-DC, 15V, 7.6A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 18 |
|
$27.1196 / $39.8935 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-120C-15
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-120C-15
CUI Inc
AC-DC Power Factor Correction Module, 1 Output, 114W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | Also Operate with 120-370VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.6 A | |
Output Voltage-Max | 15.8 V | |
Output Voltage-Min | 14.3 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 114 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |