Part Details for VMS-225-12-1 by CUI Inc
Overview of VMS-225-12-1 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VMS-225-12-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-VMS-225-12-1
|
Mouser Electronics | AC/DC Power Modules 225W 12V 18.75A Med 2x4 JST Connector RoHS: Compliant | 0 |
|
$153.4200 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@18.75 A - 225W RoHS: Compliant | 0 |
|
$144.1100 / $405.1400 | Buy Now |
DISTI #
000000000006367505
|
Sager | AC/DC Power Modules 225W 12V 18.75A Med 2x4 JST Connector Min Qty: 1 | 0 |
|
$160.7700 / $187.5700 | Buy Now |
Part Details for VMS-225-12-1
VMS-225-12-1 CAD Models
VMS-225-12-1 Part Data Attributes
|
VMS-225-12-1
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-225-12-1
CUI Inc
AC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | ANSI, CE, EN, IEC | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2 s | |
Width | 50.8 mm |
Alternate Parts for VMS-225-12-1
This table gives cross-reference parts and alternative options found for VMS-225-12-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VMS-225-12-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMS-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225-12-1 vs VMS-225C-12-CNF |
PDRA-120-12 | 12 Vdc, 10 A, 120 W | CUI Inc | VMS-225-12-1 vs PDRA-120-12 |
VMS-350C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 300W, Hybrid | CUI Inc | VMS-225-12-1 vs VMS-350C-12-CNF |
VOF-180-12-1 | AC-DC Regulated Power Supply Module | CUI Inc | VMS-225-12-1 vs VOF-180-12-1 |
VOF-180-12 | Chassis Mount Power Supply, 12 Vdc, 15 A, 180 W | CUI Inc | VMS-225-12-1 vs VOF-180-12 |
VOF-225C-12-CNF | AC-DC Power Factor Correction Module, 1 Output, 225W, Hybrid | CUI Inc | VMS-225-12-1 vs VOF-225C-12-CNF |
SDR-120-12 | AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8 | Mean Well | VMS-225-12-1 vs SDR-120-12 |
VMS-350-12-1 | AC-DC Power Factor Correction Module | CUI Inc | VMS-225-12-1 vs VMS-350-12-1 |
VMS-180-12 | Chassis Mount Power Supply, 12 Vdc, 15 A, 180 W | CUI Inc | VMS-225-12-1 vs VMS-180-12 |
VOF-225A-12 | Chassis Mount Power Supply, 12 Vdc, 18.75 A, 225 W | CUI Inc | VMS-225-12-1 vs VOF-225A-12 |