VMS-300-D0512
CUI Inc
Description: Chassis Mount Power Supply, 5/12 Vdc, 24/13.33 A, 240 W

Overview of VMS-300-D0512 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VMS-300-D0512 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 490-VMS-300-D0512
Mouser Electronics Switching Power Supplies 240W 5V, 12V U-frame MED RoHS: Compliant 0
  • 60 $261.3000
$261.3000 Order Now
DISTI # 000000000006367555
Sager Switching Power Supplies 240W 5V, 12V U-frame MED Min Qty: 1 0
  • 1 $284.3400
  • 10 $271.7900
  • 25 $264.0300
  • 100 $260.3100
$260.3100 / $284.3400 Buy Now

CAD Models for VMS-300-D0512 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VMS-300-D0512 by CUI Inc

VMS-300-D0512
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CUI INC
Package Description
PACKAGE-13
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
CUI Inc.
Additional Feature
12V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
EN, IEC, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
80%
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X13
Length
127 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
13
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
24 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.017675 Vrms
Surface Mount
NO
Switching Frequency-Max
55 kHz
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Warm-up Time
1 s
Width
81.28 mm
Want to compare parts?
  1. VMS-300-D0512
    CUI Inc
    Chassis Mount Power Supply, 5/12 Vdc, 24/13.33 A, 240 W
    VS

Related Parts for VMS-300-D0512

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMS-300-D0512 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMS-300-D0512 by CUI Inc

Select Manufacturer
Which Manufacturer of VMS-300-D0512 would you like to use for your alert(s)?
  • Please alert me when VMS-300-D0512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VMS-300-D0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMS-300-D0512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VMS-300-D0512 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMS-300-D0512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMS-300-D0512 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: