Part Details for VMS-300-D1224-CFS by CUI Inc
Overview of VMS-300-D1224-CFS by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12240FA20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D12240TE20V | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion) | |
D12240FA20IV | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), FQFP, / |
Price & Stock for VMS-300-D1224-CFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMS-300-D1224-CFS-ND
|
DigiKey | AC/DC CONVERTER 12V 24V 120W Min Qty: 240 Lead time: 27 Weeks Container: Tray | Temporarily Out of Stock |
|
$262.9890 | Buy Now |
DISTI #
490-VMS300-D1224-CFS
|
Mouser Electronics | Switching Power Supplies 240W 12V, 24V metal case w/ side fan MED RoHS: Compliant | 0 |
|
$275.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 20 Lead time: 24 Weeks | 0 |
|
$262.0400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 2 Outputs - 12/24V@13.33/6.67 A - 240W Max -W/End Fan RoHS: Compliant | 0 |
|
$255.7400 / $750.5800 | Buy Now |
DISTI #
000000000006367560
|
Sager | Switching Power Supplies 240W 12V, 24V metal case w/ side fan MED Min Qty: 1 | 0 |
|
$288.2400 / $336.2800 | Buy Now |
Part Details for VMS-300-D1224-CFS
VMS-300-D1224-CFS CAD Models
VMS-300-D1224-CFS Part Data Attributes
|
VMS-300-D1224-CFS
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-300-D1224-CFS
CUI Inc
Chassis Mount Power Supply, 12/24 Vdc, 13.33/6.67 A, 240 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE-13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | 24V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X13 | |
Length | 165.1 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 13.33 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 55 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 40.64 mm |