VMS-450C-24
Description: AC-DC Power Factor Correction Module

Overview of VMS-450C-24 by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2450CDC#TRMPBF Analog Devices Easy-to-Use, Ultra-Tiny 16-B D
LTC1450CN#PBF Analog Devices Parallel In, 12-B R2R uP DACs
LTC1450CG#TRPBF Analog Devices Parallel In, 12-B R2R uP DACs

Price & Stock for VMS-450C-24 by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 26AK5865
Newark Power Supply, Ac-Dc, 24V, 18.75A Rohs Compliant: Yes |Cui VMS-450C-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 102-VMS-450C-24-ND
DigiKey AC/DC CONVERTER 24V 450W Min Qty: 1 Lead time: 24 Weeks Container: Tray 6
In Stock
  • 1 $103.3800
  • 6 $100.2017
$100.2017 / $103.3800 Buy Now
Onlinecomponents.com AC-DC Power Supply - 450 W - 24 VDC - Single Output - Open-Frame - Medical RoHS: Compliant 6 Partner Stock
  • 0 $0
$0 Buy Now
Neutron USA Switching Power Supplies ac-dc, 450 W, 24 Vdc 18.75A, open-frame, MED, Adj Vout 6
  • 1 $191.2300
$191.2300 Buy Now

CAD Models for VMS-450C-24 by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VMS-450C-24 by CUI Inc

VMS-450C-24
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VMS-450C-24
    CUI Inc
    AC-DC Power Factor Correction Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VMS-450C-24 by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VMS-450C-24 by CUI Inc

Select Manufacturer
Which Manufacturer of VMS-450C-24 would you like to use for your alert(s)?
  • Please alert me when VMS-450C-24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VMS-450C-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VMS-450C-24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VMS-450C-24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VMS-450C-24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VMS-450C-24 by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: