-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5871
|
Newark | Power Supply, Ac-Dc, 36V, 12.5A Rohs Compliant: Yes |Cui VMS-450C-36 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
102-VMS-450C-36-ND
|
DigiKey | AC/DC CONVERTER 36V 450W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
11 In Stock |
|
$100.2017 / $103.3800 | Buy Now |
|
Neutron USA | Switching Power Supply ac-dc, 450 W, 36Vdc 12.5A, open-frame, MED, Adj Vout | 11 |
|
$183.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VMS-450C-36
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VMS-450C-36
CUI Inc
AC-DC Power Factor Correction Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |