There are no models available for this part yet.
Overview of VMS-550-12 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for VMS-550-12 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4471-ND
|
DigiKey | AC/DC CONVERTER 12V 120W Min Qty: 1 Lead time: 35 Weeks Container: Tray |
38 In Stock |
|
$217.3200 | Buy Now | |
DISTI #
490-VMS-550-12
|
Mouser Electronics | Switching Power Supplies 500W 12V 41.67A Med 3x5 open PCB RoHS: Compliant | 78 |
|
$209.0400 / $209.1200 | Buy Now | |
Future Electronics | VMS-550 Series 550 W 12 V 41.67 A Open Frame AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 42 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$234.7200 | Buy Now | ||
Onlinecomponents.com | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@41.67 A - 550W RoHS: Compliant |
4 Partner Stock |
|
$197.7500 / $211.2400 | Buy Now | ||
DISTI #
000000000006367653
|
Sager | Switching Power Supplies 500W 12V 41.67A Med 3x5 open PCB Min Qty: 1 | 0 |
|
$248.3700 / $289.7700 | Buy Now | |
DISTI #
C1S158100153244
|
Chip1Stop | AC/DC Power Supply Single-OUT 12V 41.67A 500W 7-Pin RoHS: Compliant | 42 |
|
$114.0000 | Buy Now | |
Master Electronics | AC/DC Power Supply - 1 Output - Open Frame, Chassis Mount - 12 V@41.67 A - 550W RoHS: Compliant |
4 Partner Stock |
|
$197.7500 / $211.2400 | Buy Now | ||
Neutron USA | AC/DC Power Modules 500W 12V 41.67A Med 3x5 open PCB | 50 |
|
$415.6900 | Buy Now |
CAD Models for VMS-550-12 by CUI Inc
Part Data Attributes for VMS-550-12 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X7
|
Length
|
127 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.36 V
|
Output Voltage-Min
|
11.64 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
500 W
|
Trim/Adjustable Output
|
YES
|
Width
|
76.2 mm
|