Part Details for VMZ6.8NT2L by ROHM Semiconductor
Overview of VMZ6.8NT2L by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for VMZ6.8NT2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VMZ6.8NT2LCT-ND
|
DigiKey | DIODE ZENER ARRAY 6.8V VMD3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$0.4900 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER ARRAY 6.8V VMD3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0920 / $0.4800 | Buy Now |
DISTI #
C1S625901087288
|
Chip1Stop | Diode Zener Dual Common Anode 6.8V 5% 150mW Automotive 3-Pin VMD T/R RoHS: Compliant pbFree: Yes | 100 |
|
$0.2550 | Buy Now |
|
Win Source Electronics | DIODE ZENER ARRAY 6.8V VMD3 | 114950 |
|
$0.1690 / $0.2540 | Buy Now |
Part Details for VMZ6.8NT2L
VMZ6.8NT2L CAD Models
VMZ6.8NT2L Part Data Attributes
|
VMZ6.8NT2L
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
VMZ6.8NT2L
ROHM Semiconductor
Zener Diode, 6.8V V(Z), 5%, 0.15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.15 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |