Part Details for VN-14-L-T4-PQ2-VA5-RQ3 (ALTERNATE: 193603) by Festo
Overview of VN-14-L-T4-PQ2-VA5-RQ3 (ALTERNATE: 193603) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN-14-L-T4-PQ2-VA5-RQ3 (ALTERNATE: 193603)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71183803
|
RS | Vacuum Generator, 1.4mm nozzle, T, 6mm, G1/4, 8mm, std/high suct rate | Festo VN-14-L-T4-PQ2-VA5-RQ3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1300 | RFQ |