Part Details for VN01 025 0039 1C by Amphenol Sine Systems
Overview of VN01 025 0039 1C by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN01 025 0039 1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W2736
|
Newark | Contact, Pin, 12Awg, Crimp, Product Range:Heavymate® M Series, Contact Gender:Pin, Wire Size Awg Max:12Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel VN01 025 0039 1C Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$84.7600 | Buy Now |
DISTI #
AMEVN01 025 0039 1C
|
Heilind Electronics | PIN CONTACT, 100 PCS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEVN01 025 0039 1C
|
Interstate Connecting Components | PIN CONTACT, 100 PCS | 0 |
|
Buy Now |