There are no models available for this part yet.
Overview of VN02 010 0158 2 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0158L | Coilcraft Inc | General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
LPS5015-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
HP6-0158L | Coilcraft Inc | General Purpose Inductor, 5.69uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for VN02 010 0158 2 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-VN0201001582
|
Mouser Electronics | Circular DIN Connectors SOCKET CONTACT PRICE PER PC RoHS: Compliant | 284 |
|
$0.6580 / $1.3200 | Buy Now |