There are no models available for this part yet.
Overview of VN02 015 0046 1 by Amphenol Tuchel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-00046T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 46Positions, 1.27mm (0.5inch) pitch. | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046972-001LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 2 x 8P STB Vertical with Mounting Ears |
Price & Stock for VN02 015 0046 1 by Amphenol Tuchel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71640028
|
RS | Socket contact 100pcs | Amphenol Tuchel Industrial VN02 015 0046 1 RoHS: Compliant Min Qty: 7 Package Multiple: 100 Container: Package | 0 |
|
$33.1200 / $35.0400 | RFQ | |
DISTI #
71798093
|
RS | Connector, Silver Socket contact, 100 pcs, Wire Gauge 0.35 - 0.5, C091 | Amphenol Tuchel Industrial VN02 015 0046 1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3270 / $0.4550 | RFQ |