There are no models available for this part yet.
Overview of VN02 025 0031 1C by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780031AYGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for VN02 025 0031 1C by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94W2746
|
Newark | Contact, Socket, 16Awg, Crimp, Product Range:Heavymateâ® Series, Contact Gender:Socket, Wire Size Awg Max:16Awg, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel VN02 025 0031 1C RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$212.8200 / $245.3200 | Buy Now | |
DISTI #
AMEVN02 025 0031 1C
|
Heilind Electronics | SOCKET CONTACT 100 PCS | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMEVN02 025 0031 1C
|
Interstate Connecting Components | SOCKET CONTACT 100 PCS | 0 |
|
Buy Now |