Part Details for VN0201500522U by Amphenol Corporation
Overview of VN0201500522U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0201500522U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN02-01500522
|
TME | Contact, female, 1.5mm, gold-plated, 0.09÷0.25mm2, 28AWG÷24AWG Min Qty: 1 | 0 |
|
$41.0800 / $54.8700 | RFQ |
DISTI #
VN0201500522U
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: VN0201500522U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |