Part Details for VN0201600021 by Amphenol Tuchel
Overview of VN0201600021 by Amphenol Tuchel
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0201600021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
361-1098-ND
|
DigiKey | CONN SOCKET 16-20AWG SILVR CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
5321 In Stock |
|
$0.3823 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Socket contact 100 pcs RoHS: Compliant |
7011 In Stock |
|
$0.3351 / $0.4962 | Buy Now |
|
Master Electronics | Socket contact 100 pcs RoHS: Compliant |
7011 In Stock |
|
$0.3351 / $0.4962 | Buy Now |