Part Details for VN0203600211C by Amphenol Tuchel
Overview of VN0203600211C by Amphenol Tuchel
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN0203600211C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN0203600211C-ND
|
DigiKey | CONTACT SOCKET 6AWG CRIMP SILVER Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
249 In Stock |
|
$6.5449 / $10.9900 | Buy Now |
|
Onlinecomponents.com | female contact 100 pcs, 3,6mm for 16mm² 100 pcs RoHS: Compliant | 0 |
|
$5.6800 / $9.3100 | Buy Now |