There are no models available for this part yet.
Overview of VN16 250 0126 X by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-682MLB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPS4012-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
SER2012-681MLD | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for VN16 250 0126 X by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81K4615
|
Newark | Gland Bushing Emc 10 Pcs /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel VN16 250 0126 X RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7900 / $8.0300 | Buy Now | |
DISTI #
AMEVN16 250 0126 X
|
Heilind Electronics | GLAND BUSHING EMC 10 PCS M | Americas - 0 in Stock |
|
$8.5233 / $9.6555 | Buy Now | |
DISTI #
AMEVN16 250 0126 X
|
Interstate Connecting Components | GLAND BUSHING EMC 10 PCS M | 0 |
|
$8.5233 / $9.6555 | Buy Now |