-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5A, 50V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN3205N8-GCT-ND
|
DigiKey | MOSFET N-CH 50V 1.5A TO243AA Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3486 In Stock |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
VN3205N8-G
|
Avnet Americas | Trans MOSFET N-CH 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: VN3205N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
PL602-22TI
|
Avnet Americas | Trans MOSFET N-CH 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R - Bag (Alt: PL602-22TI) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.5800 / $6.0600 | Buy Now |
DISTI #
689-VN3205N8-G
|
Mouser Electronics | MOSFET 50V 0.3Ohm RoHS: Compliant | 3504 |
|
$1.3500 / $1.7700 | Buy Now |
DISTI #
VN3205N8-G
|
Microchip Technology Inc | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 50V, 0.3 Ohm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 20000 |
|
$1.0600 / $1.8200 | Buy Now |
DISTI #
70453118
|
RS | MOSFET, N-CHANNEL ENHANCEMENT-MODE, 50V, 0.3 Ohm3 SOT-89 T/R | Microchip Technology Inc. VN3205N8-G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5500 / $1.8200 | RFQ |
|
Future Electronics | N-Channel 50 V 300 mΩ Surface Mount Enhancement Mode Mosfet - SOT-89 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3300 / $1.3600 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH Si 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant |
1975 In Stock 22000 Factory Stock |
|
$1.2900 / $1.3300 | Buy Now |
DISTI #
VN3205N8-G
|
Avnet Americas | Trans MOSFET N-CH 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: VN3205N8-G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.8200 | Buy Now |
DISTI #
PL602-22TI
|
Avnet Americas | Trans MOSFET N-CH 50V 1.5A 4-Pin(3+Tab) SOT-89 T/R - Bag (Alt: PL602-22TI) RoHS: Compliant Min Qty: 140 Package Multiple: 20 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$4.5800 / $6.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN3205N8-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VN3205N8-G
Microchip Technology Inc
1.5A, 50V, 0.3ohm, N-CHANNEL, Si, POWER, MOSFET, TO-243AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 50 ns | |
Turn-on Time-Max (ton) | 25 ns |
This table gives cross-reference parts and alternative options found for VN3205N8-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN3205N8-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN3205N8 | Power Field-Effect Transistor, 1.5A I(D), 50V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, SAME AS SOT-89, 4 PIN | Supertex Inc | VN3205N8-G vs VN3205N8 |
VN3205N8-G | Power Field-Effect Transistor, 1.5A I(D), 50V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-243AA, GREEN PACKAGE-3 | Supertex Inc | VN3205N8-G vs VN3205N8-G |