Drivers And Interfaces
VN5050AJTR-E
STMicroelectronics
Description: Single channel high side driver

Overview of VN5050AJTR-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for VN5050AJTR-E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC0556
Newark Abd Vipower Rohs Compliant: Yes |Stmicroelectronics VN5050AJTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.2000
$1.2000 Buy Now
DISTI # 57P5316
Newark Hsd 12V Mid Ohmic |Stmicroelectronics VN5050AJTR-E Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 18AC8030
Newark Driver, High Side, 16.5A, Soic12, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:16.5A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN5050AJTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $2.8600
  • 10 $2.5700
  • 25 $2.4300
  • 50 $2.2500
  • 100 $2.0700
  • 250 $1.9400
  • 500 $1.7000
  • 1,000 $1.4100
$1.4100 / $2.8600 Buy Now
DISTI # 497-11676-1-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 9632
In Stock
  • 1 $2.4500
  • 10 $2.2010
  • 25 $2.0764
  • 100 $1.7692
  • 250 $1.6612
  • 500 $1.4536
  • 1,000 $1.2044
  • 2,500 $1.1213
  • 5,000 $1.0798
$1.0798 / $2.4500 Buy Now
DISTI # VN5050AJTR-E
Avnet Americas MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VN5050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 7500
  • 2,500 $1.1966
  • 5,000 $1.1719
  • 10,000 $1.1473
$1.1473 / $1.1966 Buy Now
DISTI # 511-VN5050AJTR-E
Mouser Electronics Gate Drivers Sngl Ch HiSide Drivr RoHS: Compliant 12850
  • 1 $2.4500
  • 10 $2.0800
  • 100 $1.7700
  • 250 $1.6700
  • 500 $1.4600
  • 1,000 $1.2100
  • 2,500 $1.1200
  • 5,000 $1.1000
$1.1000 / $2.4500 Buy Now
STMicroelectronics Single channel high side driver RoHS: Compliant Min Qty: 1 12850
  • 1 $2.4000
  • 10 $2.0400
  • 100 $1.7400
  • 250 $1.6400
  • 500 $1.4300
$1.4300 / $2.4000 Buy Now
Future Electronics VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 22500
Reel
  • 2,500 $1.1000
$1.1000 Buy Now
Future Electronics VN5050AJTR-E Series 36 V SMT Single Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $1.1000
$1.1000 Buy Now
Bristol Electronics   Min Qty: 3 131
  • 3 $2.4000
  • 10 $1.8000
  • 29 $1.5000
  • 101 $0.9000
$0.9000 / $2.4000 Buy Now
Quest Components   104
  • 1 $3.2000
  • 11 $2.0000
  • 39 $1.2000
$1.2000 / $3.2000 Buy Now
DISTI # VN5050AJTR-E
TME IC: power switch, high-side, 12A, PowerSSO12, 4.5÷36V, reel,tape Min Qty: 1 0
  • 1 $2.5800
  • 50 $2.0800
  • 100 $1.9000
  • 250 $1.6700
  • 500 $1.5800
$1.5800 / $2.5800 RFQ
Ameya Holding Limited POWERSSO 12/I°/SINGLE CHANNEL HIGH SIDE DRIVER WITH ANALOGCURRENT SENSE FOR 12500
RFQ
Chip 1 Exchange INSTOCK 5193
RFQ
DISTI # VN5050AJTR-E
Avnet Silica MOSFET DRVR 18A 1-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R (Alt: VN5050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 17500
Buy Now
LCSC 4.5V36V 50m 12A 1 PowerSSO-12 Power Distribution Switches ROHS 1
  • 1 $2.0667
  • 10 $2.0189
  • 30 $1.9864
  • 100 $1.9540
$1.9540 / $2.0667 Buy Now
Sense Electronic Company Limited HSSOP12 2385
RFQ
Win Source Electronics IC DVR 1CH HISID AUTO POWERSSO12 29750
  • 7 $7.9130
  • 16 $6.4930
  • 24 $6.2900
  • 33 $6.0870
  • 43 $5.8850
  • 57 $5.2760
$5.2760 / $7.9130 Buy Now

CAD Models for VN5050AJTR-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VN5050AJTR-E by STMicroelectronics

VN5050AJTR-E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, POWER, SSOP-12
Pin Count
12
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G12
Length
4.9 mm
Number of Functions
1
Number of Terminals
12
Output Current Flow Direction
SOURCE
Package Body Material
PLASTIC/EPOXY
Package Code
HLSSOP
Package Equivalence Code
SOP12,.25,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
1.62 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
13 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. VN5050AJTR-E
    STMicroelectronics
    Single channel high side driver
    VS

Related Parts for VN5050AJTR-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN5050AJTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN5050AJTR-E by STMicroelectronics

  • Please alert me when VN5050AJTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN5050AJTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN5050AJTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN5050AJTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN5050AJTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN5050AJTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: