-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 milliohm high-side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VN5E010AHTR-E by STMicroelectronics is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7983
|
Newark | Power Load Sw, Aec-Q100, 41V, To-252-6, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:41V, Current Limit:85A, On State Resistance:0.01Ohm, Ic Case/Package:To-252 (Dpak), No. Of Pins:6Pins, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN5E010AHTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6700 / $4.2500 | Buy Now |
|
STMicroelectronics | 10 milliohm high-side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 1290 |
|
$2.0000 / $3.4900 | Buy Now |
DISTI #
VN5E010AHTR-E
|
Avnet Silica | MOSFET and Power Driver 20A Single High Side Non-Inverting 6-Pin HPAK T/R (Alt: VN5E010AHTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
DISTI #
VN5E010AHTR-E
|
EBV Elektronik | MOSFET and Power Driver 20A Single High Side Non-Inverting 6-Pin HPAK T/R (Alt: VN5E010AHTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Current Limit SW 1-IN 1-OUT to 120A Automotive 7-Pin(6+Tab) HPAK T/R / IC HIGH SIDE DRIVER 6-HPAK | 25000 |
|
$2.2189 / $3.3283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN5E010AHTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN5E010AHTR-E
STMicroelectronics
10 milliohm high-side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, HPACK-7 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
This table gives cross-reference parts and alternative options found for VN5E010AHTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5E010AHTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VN5E010AH-E | STMicroelectronics | Check for Price | 10 milliohm high-side driver with analog current sense for automotive applications | VN5E010AHTR-E vs VN5E010AH-E |