There are no models available for this part yet.
Overview of VN5E010MH-E by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VN5E010MH-E by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VN5E010MH-E-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 6HPAK Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
VN5E010MH-E
|
Avnet Americas | High Side Driver 7-Pin(6+2Tab) HPAK Tube - Rail/Tube (Alt: VN5E010MH-E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0 |
|
RFQ |
CAD Models for VN5E010MH-E by STMicroelectronics
Part Data Attributes for VN5E010MH-E by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
MODULE
|
Package Description
|
, SMSIP7H,.4,34TB
|
Pin Count
|
6
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
STMicroelectronics
|
Built-in Protections
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
|
Driver Number of Bits
|
1
|
Interface IC Type
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-PSSO-G6
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Output Current Flow Direction
|
SINK
|
Output Current-Max
|
6 A
|
Output Peak Current Limit-Nom
|
120 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SMSIP7H,.4,34TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.4 mm
|
Supply Voltage-Max
|
28 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.85 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
6.1 mm
|
Related Parts for VN5E010MH-E
-
VNS1NV04DPeripheral Drivers
-
LMR14030SSQDDARQ1Switching Regulator or Controllers
-
VN4012L-GSmall Signal Field-Effect Transistors
-
VN5E010AHTR-EMOSFET Drivers
-
VS-MUR820-N3Rectifier Diodes
-
VO4661Optocoupler
-
VRPG5645XVisible LEDs
-
VS-10RIA40Silicon Controlled Rectifiers
-
VP3225K401R230Non-linear Resistors