Datasheets
VN5T006ASPTR-E by: STMicroelectronics

Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications

Part Details for VN5T006ASPTR-E by STMicroelectronics

Overview of VN5T006ASPTR-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for VN5T006ASPTR-E

Part # Distributor Description Stock Price Buy
DISTI # 18AC8029
Newark Driver, High Side Aec-Q100, 115A, Soic, Supply Voltage Min:8V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Output Voltage:-, Output Current:115A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VN5T006ASPTR-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17124
  • 1 $8.0200
  • 10 $7.3100
  • 25 $7.0100
  • 50 $6.5900
  • 100 $6.1800
  • 250 $5.9400
  • 500 $5.7100
  • 1,200 $5.4800
$5.4800 / $8.0200 Buy Now
DISTI # 89W1950
Newark Not Applicable |Stmicroelectronics VN5T006ASPTR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # VN5T006ASPTR-E
Avnet Americas MOSFET DRVR 90A 1-OUT Hi Side Non-Inv 10-Pin PowerSO T/R - Tape and Reel (Alt: VN5T006ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 600 $3.8509
  • 1,200 $3.7731
  • 2,400 $3.6953
  • 3,600 $3.6175
  • 4,800 $3.5397
  • 6,000 $3.4619
  • 60,000 $3.3841
$3.3841 / $3.8509 Buy Now
DISTI # VN5T006ASPTR-E
Avnet Americas MOSFET DRVR 90A 1-OUT Hi Side Non-Inv 10-Pin PowerSO T/R - Tape and Reel (Alt: VN5T006ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 600 $3.8509
  • 1,200 $3.7731
  • 2,400 $3.6953
  • 3,600 $3.6175
  • 4,800 $3.5397
  • 6,000 $3.4619
  • 60,000 $3.3841
$3.3841 / $3.8509 Buy Now
DISTI # VN5T006ASPTR-E
Avnet Americas MOSFET DRVR 90A 1-OUT Hi Side Non-Inv 10-Pin PowerSO T/R - Tape and Reel (Alt: VN5T006ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel 0
  • 600 $3.8509
  • 1,200 $3.7731
  • 2,400 $3.6953
  • 3,600 $3.6175
  • 4,800 $3.5397
  • 6,000 $3.4619
  • 60,000 $3.3841
$3.3841 / $3.8509 Buy Now
STMicroelectronics Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications RoHS: Compliant Min Qty: 1 4963
  • 1 $6.7900
  • 10 $6.1400
  • 25 $5.8500
  • 100 $5.0800
  • 250 $4.8500
$4.8500 / $6.7900 Buy Now
Bristol Electronics   950
RFQ
DISTI # VN5T006ASPTR-E
Avnet Silica (Alt: VN5T006ASPTR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks, 0 Days Silica - 42000
Buy Now

Part Details for VN5T006ASPTR-E

VN5T006ASPTR-E CAD Models

VN5T006ASPTR-E Part Data Attributes

VN5T006ASPTR-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VN5T006ASPTR-E STMicroelectronics Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, SOP-10
Pin Count 10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G10
JESD-609 Code e3
Length 9.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 10
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 115 A
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 250
Screening Level AEC-Q100
Seated Height-Max 3.75 mm
Supply Voltage-Max 36 V
Supply Voltage-Min 8 V
Supply Voltage-Nom 24 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm

Alternate Parts for VN5T006ASPTR-E

This table gives cross-reference parts and alternative options found for VN5T006ASPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN5T006ASPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX14912AKN+T Buffer/Inverter Based Peripheral Driver, Maxim Integrated Products VN5T006ASPTR-E vs MAX14912AKN+T
Part Number Description Manufacturer Compare
MAX14912AKN+T Buffer/Inverter Based Peripheral Driver, Maxim Integrated Products VN5T006ASPTR-E vs MAX14912AKN+T
TPS27S100BRRKT 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125 Texas Instruments VN5T006ASPTR-E vs TPS27S100BRRKT
TPS27S100ARRKT 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 16-WQFN -40 to 125 Texas Instruments VN5T006ASPTR-E vs TPS27S100ARRKT
TPS27S100APWPR 40-V, 80-mΩ, 4-A, 1-ch, Industrial high-side switch with adjustable current limit 14-HTSSOP -40 to 125 Texas Instruments VN5T006ASPTR-E vs TPS27S100APWPR
VN5T006ASP-E Single Channel High Side Driver with Analog Current Sense for 24V Automotive Applications STMicroelectronics VN5T006ASPTR-E vs VN5T006ASP-E
BTS6163DPB Buffer/Inverter Based Peripheral Driver, Infineon Technologies AG VN5T006ASPTR-E vs BTS6163DPB
BTS6163D Buffer/Inverter Based Peripheral Driver, 1 Driver, 5.5A, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 Infineon Technologies AG VN5T006ASPTR-E vs BTS6163D

VN5T006ASPTR-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN5T006ASPTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN5T006ASPTR-E by STMicroelectronics

  • Please alert me when VN5T006ASPTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN5T006ASPTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN5T006ASPTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN5T006ASPTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN5T006ASPTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN5T006ASPTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: