-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-side driver with CurrentSense analog feedback for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9801
|
Newark | Octapak/Pwr Switch N-Chan, Power Load Switch Type:High Side, Input Voltage:13V, Current Limit:135A, On State Resistance:0.004Ohm, Distribution Switch Case Style:Octapak, No. Of Pins:8Pins, Thermal Protection:Yes, On/Enable Input Rohs Compliant: Yes |Stmicroelectronics VN7004CLHTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22385 |
|
$3.0800 / $4.9200 | Buy Now |
DISTI #
79AH7920
|
Newark | High Side Switches |Stmicroelectronics VN7004CLHTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4500 | Buy Now |
DISTI #
497-16866-1-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 OCTAPAK Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
471 In Stock |
|
$2.2596 / $4.5000 | Buy Now |
DISTI #
VN7004CLHTR
|
Avnet Americas | MOSFET DRVR 1-OUT Hi Side Non-Inv 7-Pin OctaPAK T/R - Tape and Reel (Alt: VN7004CLHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3465 / $2.4475 | Buy Now |
DISTI #
VN7004CLHTR
|
Avnet Americas | MOSFET DRVR 1-OUT Hi Side Non-Inv 7-Pin OctaPAK T/R - Tape and Reel (Alt: VN7004CLHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3465 / $2.4475 | Buy Now |
DISTI #
511-VN7004CLHTR
|
Mouser Electronics | Gate Drivers High-side driver CurrentSense analog feedback for automotive applications RoHS: Compliant | 2440 |
|
$2.4300 / $4.5000 | Buy Now |
|
STMicroelectronics | High-side driver with CurrentSense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 2440 |
|
$2.8200 / $4.4100 | Buy Now |
|
Future Electronics | Low Side Driver Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6800 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
DISTI #
VN7004CLHTR
|
Avnet Americas | MOSFET DRVR 1-OUT Hi Side Non-Inv 7-Pin OctaPAK T/R - Tape and Reel (Alt: VN7004CLHTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.3465 / $2.4475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN7004CLHTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN7004CLHTR
STMicroelectronics
High-side driver with CurrentSense analog feedback for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | OCTOPACK-8 | |
Manufacturer Package Code | HPAK + 1 (OCTAPAK) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PSSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP8H,.39,34TB | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.85 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 6.1 mm |