Datasheets
VN750PEPTR-E by: STMicroelectronics

9A BUF OR INV BASED PRPHL DRVR, PDSO12, POWER, SSO-12

Part Details for VN750PEPTR-E by STMicroelectronics

Overview of VN750PEPTR-E by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for VN750PEPTR-E

Part # Distributor Description Stock Price Buy
DISTI # VN750PEPTR-E-ND
DigiKey IC PWR DRVR N-CHAN 1:1 PWRSSO12 Lead time: 42 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 511-VN750PEPTR-E
Mouser Electronics Power Switch ICs - Power Distribution Hi side driver RoHS: Compliant 0
Order Now
Bristol Electronics   36
RFQ
DISTI # VN750PEPTR-E
EBV Elektronik High Side Driver 12-Pin PowerSSO T/R (Alt: VN750PEPTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days EBV - 0
Buy Now
Sense Electronic Company Limited SSOP12 28490
RFQ

Part Details for VN750PEPTR-E

VN750PEPTR-E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

VN750PEPTR-E Part Data Attributes

VN750PEPTR-E STMicroelectronics
Buy Now Datasheet
Compare Parts:
VN750PEPTR-E STMicroelectronics 9A BUF OR INV BASED PRPHL DRVR, PDSO12, POWER, SSO-12
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description HLSSOP, SOP12,.25,32
Pin Count 12
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G12
Length 4.9 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 12
Output Current Flow Direction SOURCE
Output Current-Max 6 A
Output Peak Current Limit-Nom 9 A
Package Body Material PLASTIC/EPOXY
Package Code HLSSOP
Package Equivalence Code SOP12,.25,32
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.62 mm
Supply Voltage-Max 36 V
Supply Voltage-Min 5.5 V
Supply Voltage-Nom 13 V
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for VN750PEPTR-E

This table gives cross-reference parts and alternative options found for VN750PEPTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN750PEPTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VN750PEP-E 9A BUF OR INV BASED PRPHL DRVR, PDSO12, POWER, SSO-12 STMicroelectronics VN750PEPTR-E vs VN750PEP-E

VN750PEPTR-E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN750PEPTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN750PEPTR-E by STMicroelectronics

  • Please alert me when VN750PEPTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following VN750PEPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN750PEPTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following VN750PEPTR-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN750PEPTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN750PEPTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: