-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1512
|
Newark | Ic, Driver Highside 6A Ppak-5, Driver Configuration:High Side, Peak Output Current:9A, Supply Voltage Min:5.5V, Supply Voltage Max:36V, Driver Case Style:Ppak, No. Of Pins:5Pins, Input Delay:40Μs, Output Delay:30Μs, Operating Rohs Compliant: Yes |Stmicroelectronics VN750PT-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-19725-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 PPAK Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
STMicroelectronics | High Side Driver RoHS: Compliant Min Qty: 1 | 526 |
|
$1.6500 / $2.7500 | Buy Now |
DISTI #
1739392
|
element14 Asia-Pacific | IC, DRIVER HIGHSIDE 6A PPAK-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3137 / $2.4512 | Buy Now |
DISTI #
1739392
|
Farnell | IC, DRIVER HIGHSIDE 6A PPAK-5 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.6609 / $3.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN750PT-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN750PT-E
STMicroelectronics
High Side Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PPAK-5/4 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2 A | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for VN750PT-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN750PT-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VN750PT13TR | 9A BUF OR INV BASED PRPHL DRVR, PSSO4, PPAK-4 | STMicroelectronics | VN750PT-E vs VN750PT13TR |
VN750PT | 9A BUF OR INV BASED PRPHL DRVR, PSSO4, PPAK-4 | STMicroelectronics | VN750PT-E vs VN750PT |