Drivers And Interfaces
VN750PTTR-E
Description: High Side Driver

Overview of VN750PTTR-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for VN750PTTR-E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 03AC0200
Newark Driver, High Side, 5.5V-36V, Ppak-5, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:5Pins, Ic Case/Package:Ppak, Ic Mounting:Surface Mount, Source Current:- Rohs Compliant: Yes |Stmicroelectronics VN750PTTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 29216
  • 1 $1.8000
  • 10 $1.6500
  • 25 $1.6500
  • 50 $1.6500
  • 100 $1.6500
  • 250 $1.5200
  • 500 $1.5200
  • 1,000 $1.4100
$1.4100 / $1.8000 Buy Now
DISTI # 57P5343
Newark Hsd 12V Mid Ohmic |Stmicroelectronics VN750PTTR-E RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 03AC0200
Avnet Americas MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK T/R - Product that comes on tape, but is not reeled (Alt: 03AC0200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack 1449 Partner Stock
  • 1 $2.8000
  • 10 $2.3800
  • 25 $2.2800
  • 50 $2.1700
  • 100 $2.0700
$2.0700 / $2.8000 Buy Now
DISTI # VN750PTTR-E
Avnet Americas MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK T/R - Tape and Reel (Alt: VN750PTTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0454
$1.0454 Buy Now
STMicroelectronics High Side Driver RoHS: Compliant Min Qty: 1 19268
  • 1 $2.7400
  • 10 $2.3300
  • 100 $1.9900
  • 250 $1.8700
  • 500 $1.6400
$1.6400 / $2.7400 Buy Now
Bristol Electronics   9
RFQ
Ameya Holding Limited VN750PT Series Single 36 V 120 mOhm Surface Mount High Side Driver - POWERPAK-5 2500
RFQ
DISTI # VN750PTTR-E
Avnet Silica MOSFET DRVR 6A 1-OUT Hi Side Non-Inv 5-Pin(4+Tab) PPAK T/R (Alt: VN750PTTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Silica - 40000
Buy Now
DISTI # C1S730200589860
Chip1Stop Power Switch Hi Side 1-OUT 6A 0.06Ohm Automotive 5-Pin(4+Tab) PPAK T/R RoHS: Compliant pbFree: Yes 5000
  • 2,500 $1.4300
  • 5,000 $1.4000
$1.4000 / $1.4300 Buy Now
DISTI # C1S730201517541
Chip1Stop Power Distribution Switches, Load Drivers RoHS: Compliant 473
  • 1 $2.7540
  • 10 $2.3290
  • 25 $2.3040
  • 100 $1.9660
  • 250 $1.3400
$1.3400 / $2.7540 Buy Now
LCSC 5.5V36V 60m 6A 1 TO-252-5 Power Distribution Switches ROHS 2230
  • 1 $2.8301
  • 10 $2.2584
  • 30 $2.0134
  • 100 $1.7078
  • 500 $1.5716
  • 1,000 $1.4900
$1.4900 / $2.8301 Buy Now
Win Source Electronics HIGH SIDE DRIVER 51612
  • 12 $4.2400
  • 29 $3.4790
  • 45 $3.3700
  • 62 $3.2610
  • 80 $3.1530
  • 107 $2.8270
$2.8270 / $4.2400 Buy Now

CAD Models for VN750PTTR-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for VN750PTTR-E by STMicroelectronics

VN750PTTR-E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, PPAK-5/4
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
STMicroelectronics
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
JESD-609 Code
e3
Length
6.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
5
Output Current Flow Direction
SINK
Output Current-Max
2 A
Output Peak Current Limit-Nom
9 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Equivalence Code
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.4 mm
Supply Voltage-Max
36 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
13 V
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. VN750PTTR-E
    STMicroelectronics
    High Side Driver
    VS

Alternate Parts for VN750PTTR-E

This table gives cross-reference parts and alternative options found for VN750PTTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN750PTTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VN750PT-E High Side Driver STMicroelectronics VN750PTTR-E vs VN750PT-E
Part Number Description Manufacturer Compare
BTS6142DAUMA1 Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, GREEN, PLASTIC, TO-252, 5 PIN Infineon Technologies AG VN750PTTR-E vs BTS6142DAUMA1
VN750PT-E High Side Driver STMicroelectronics VN750PTTR-E vs VN750PT-E
BTS6142D Buffer/Inverter Based Peripheral Driver, 1 Driver, 8.5A, MOS, PSSO4, TO-252, 5 PIN Infineon Technologies AG VN750PTTR-E vs BTS6142D
BTS6142DXT Buffer/Inverter Based Peripheral Driver, 8.5A, MOS, PSSO4, TO-252, 5 PIN Infineon Technologies AG VN750PTTR-E vs BTS6142DXT

Related Parts for VN750PTTR-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VN750PTTR-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VN750PTTR-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VN750PTTR-E would you like to use for your alert(s)?
  • Please alert me when VN750PTTR-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VN750PTTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VN750PTTR-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VN750PTTR-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VN750PTTR-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VN750PTTR-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: