-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal channel high side driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5392
|
Newark | Motion Control & Automation |Stmicroelectronics VN808TR-E Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC8005
|
Newark | Power Load Switch, 45V, Powerso-36, Power Load Switch Type:High Side, Input Voltage:45V, Current Limit:1.7A, On State Resistance:0.15Ohm, Ic Case/Package:Powerso, No. Of Pins:36Pins, Thermal Protection:Yes, No. Of Outputs:8Outputs Rohs Compliant: Yes |Stmicroelectronics VN808TR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
497-4496-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 PWRSO36 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$4.6120 / $8.1300 | Buy Now |
DISTI #
VN808TR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin PowerSO T/R - Tape and Reel (Alt: VN808TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.4142 / $5.0230 | Buy Now |
DISTI #
511-VN808TR-E
|
Mouser Electronics | Gate Drivers Octal Channel High RoHS: Compliant | 4903 |
|
$4.2200 / $8.1300 | Buy Now |
|
STMicroelectronics | _ RoHS: Compliant Min Qty: 1 | 4903 |
|
$5.6800 / $7.9700 | Buy Now |
|
Future Electronics | VN808 Series Octal Channel 45 V 280 mOhm SMT High Side Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 21000Reel |
|
$3.5500 / $3.6800 | Buy Now |
|
Future Electronics | VN808 Series Octal Channel 45 V 280 mOhm SMT High Side Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$7.4000 | Buy Now |
|
Future Electronics | VN808 Series Octal Channel 45 V 280 mOhm SMT High Side Driver - POWERSO-36 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Reel | 0Reel |
|
$4.1400 | Buy Now |
DISTI #
VN808TR-E
|
Avnet Americas | Power Switch Hi Side 0.7A 36-Pin PowerSO T/R - Tape and Reel (Alt: VN808TR-E) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.4142 / $5.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN808TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN808TR-E
STMicroelectronics
Octal channel high side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP36,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Supply Voltage-Max | 45 V | |
Supply Voltage-Min | 10.5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 150 µs | |
Turn-on Time | 100 µs | |
Width | 11 mm |