-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Side Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8006
|
Newark | Power Load Sw, Aec-Q100, 13V, P2Pak-5, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:13V, Current Limit:13A, On State Resistance:0.04Ohm, Ic Case/Package:P2Pak, No. Of Pins:5Pins, Thermal Protection:Yesrohs Compliant: Yes |Stmicroelectronics VN820B5TR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3000 / $3.9700 | Buy Now |
DISTI #
VN820B5TR-E
|
Avnet Americas | MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 5 Pins, P2PAK - Tape and Reel (Alt: VN820B5TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.7363 / $1.8315 | Buy Now |
|
STMicroelectronics | High Side Driver RoHS: Compliant Min Qty: 1 | 5244 |
|
$2.2400 / $3.5700 | Buy Now |
DISTI #
VN820B5TR-E
|
TME | IC: power switch, high-side, 9A, P2PAK, 5.5÷36V, reel,tape Min Qty: 1 | 306 |
|
$2.5400 / $3.9100 | Buy Now |
DISTI #
VN820B5TR-E
|
Avnet Silica | MOSFET Driver, Single, High Side, 5.5 V to 36 V, 30 us, 5 Pins, P2PAK (Alt: VN820B5TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
C1S730200815482
|
Chip1Stop | Driver 9A 1-OUT High Side Non-Inv Automotive 5-Pin(4+Tab) P2PAK T/R RoHS: Compliant pbFree: Yes | 14000 |
|
$1.7700 / $1.9130 | Buy Now |
DISTI #
C1S730201477128
|
Chip1Stop | Gate Drivers RoHS: Compliant | 730 |
|
$2.2854 / $3.6327 | Buy Now |
|
Win Source Electronics | IC DRIVER HIGH SIDE 9A P2PAK | 3200 |
|
$28.2610 / $42.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN820B5TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN820B5TR-E
STMicroelectronics
High Side Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , SMSIP5H,.6,67TB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-609 Code | e3 | |
Number of Terminals | 5 | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Power Supplies | 8/36 V | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE |