-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-VN9004AJTRCT-ND
|
DigiKey | SINGLE CHANNEL HIGH-SIDE DRIVER Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2034 In Stock |
|
$1.3574 / $2.8100 | Buy Now |
DISTI #
VN9004AJTR
|
Avnet Americas | MOSFET Driver 108A 1-OUT High Side Non-Inverting 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN9004AJTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4647 / $1.5277 | Buy Now |
DISTI #
511-VN9004AJTR
|
Mouser Electronics | Gate Drivers Single channel high-side driver, Current Sense analog feedback, automotive RoHS: Compliant | 2666 |
|
$1.3500 / $2.9600 | Buy Now |
|
STMicroelectronics | Single channel high-side driver with Current Sense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 | 2666 |
|
$1.7400 / $2.9000 | Buy Now |
|
Future Electronics | VN9004AJ Series 36 V 108 A SMT Single Channel High-Side Driver - PowerSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
DISTI #
VN9004AJTR
|
Avnet Americas | MOSFET Driver 108A 1-OUT High Side Non-Inverting 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN9004AJTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4647 / $1.5277 | Buy Now |
DISTI #
VN9004AJTR
|
Avnet Americas | MOSFET Driver 108A 1-OUT High Side Non-Inverting 16-Pin PowerSSO T/R - Tape and Reel (Alt: VN9004AJTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.4647 / $1.5277 | Buy Now |
DISTI #
VN9004AJTR
|
Avnet Silica | MOSFET Driver 108A 1-OUT High Side Non-Inverting 16-Pin PowerSSO T/R (Alt: VN9004AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VN9004AJTR
|
EBV Elektronik | MOSFET Driver 108A 1-OUT High Side Non-Inverting 16-Pin PowerSSO T/R (Alt: VN9004AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VN9004AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN9004AJTR
STMicroelectronics
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |