-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7249
|
Newark | Power Load Sw, Low Side, To-263-3, Power Load Switch Type:Low Side, Input Voltage:18V, Current Limit:20A, On State Resistance:0.05Ohm, Distribution Switch Case Style:To-263, No. Of Pins:3Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Stmicroelectronics VNB20N07TR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 395 |
|
$2.1900 / $3.5000 | Buy Now |
DISTI #
57P4910
|
Newark | Omnifet |Stmicroelectronics VNB20N07TR-E RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VNB20N07TR-E
|
Avnet Americas | Power Switch Lo Side 14A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: VNB20N07TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$1.4356 / $1.6236 | Buy Now |
|
STMicroelectronics | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET RoHS: Compliant Min Qty: 1 | 4893 |
|
$1.8900 / $3.1200 | Buy Now |
DISTI #
VNB20N07TR-E
|
Avnet Silica | Power Switch Lo Side 14A 3-Pin(2+Tab) D2PAK T/R (Alt: VNB20N07TR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
C1S730201139954
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant pbFree: Yes | 8000 |
|
$1.6600 | Buy Now |
DISTI #
C1S730200544867
|
Chip1Stop | Power Switch Lo Side 1-OUT 14A 0.07Ohm Automotive 3-Pin(2+Tab) D2PAK T/R RoHS: Compliant pbFree: Yes | 4000 |
|
$1.6000 / $1.6300 | Buy Now |
|
Win Source Electronics | MOSFET OMNIFET 70V 20A D2PAK / Current Limit SW 1-IN 1-OUT to 18V 28A Automotive 3-Pin(2+Tab) D2PAK T/R | 11175 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNB20N07TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNB20N07TR-E
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics |
This table gives cross-reference parts and alternative options found for VNB20N07TR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNB20N07TR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VNB20N0713TR | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNB20N07TR-E vs VNB20N0713TR |
VNB20N07(8957) | VNB20N07(8957) | STMicroelectronics | VNB20N07TR-E vs VNB20N07(8957) |
VNB20N07 | OMNIFET :FULLY AUTOPROTECTED POWER MOSFET | STMicroelectronics | VNB20N07TR-E vs VNB20N07 |