Part Details for VND3NV04-1-E by STMicroelectronics
Overview of VND3NV04-1-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VND3NV04-1-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND3NV04-1-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 IPAK Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Win Source Electronics | MOSFET OMNIFETII 40V 3.5A IPAK | 221900 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for VND3NV04-1-E
VND3NV04-1-E CAD Models
VND3NV04-1-E Part Data Attributes:
|
VND3NV04-1-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND3NV04-1-E
STMicroelectronics
5A BUF OR INV BASED PRPHL DRVR, PSIP3, ROHS COMPLIANT, TO-251, IPAK, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-251 | |
Package Description | ROHS COMPLIANT, TO-251, IPAK, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.1 mm | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 1.35 µs | |
Width | 2.4 mm |
Alternate Parts for VND3NV04-1-E
This table gives cross-reference parts and alternative options found for VND3NV04-1-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND3NV04-1-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND3NV04-1 | 5A BUF OR INV BASED PRPHL DRVR, PSIP3, ROHS COMPLIANT, TO-251, IPAK, 3 PIN | STMicroelectronics | VND3NV04-1-E vs VND3NV04-1 |