Part Details for VND5004ATR-E by STMicroelectronics
Overview of VND5004ATR-E by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VND5004ATR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4996
|
Newark | Not Applicable |Stmicroelectronics VND5004ATR-E Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
VND5004ATR-E-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 24PQFN Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3853 | Buy Now |
DISTI #
VND5004ATR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 24-Pin PQFN T/R - Tape and Reel (Alt: VND5004ATR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.1542 / $5.8652 | Buy Now |
DISTI #
511-VND5004ATR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Double 4mOhm Hi Side Driver RoHS: Compliant | 0 |
|
$5.3800 / $9.9700 | Order Now |
|
STMicroelectronics | Double 4mOhm high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 0 |
|
$4.1800 / $6.1800 | Buy Now |
|
Future Electronics | VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 36000Reel |
|
$5.2800 | Buy Now |
DISTI #
VND5004ATR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 24-Pin PQFN T/R - Tape and Reel (Alt: VND5004ATR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.1542 / $5.8652 | Buy Now |
|
Ameya Holding Limited | VND5004A-E Series 27 V 4 mOhm High Side Driver with Analog Current Sense-PQFN | 36000 |
|
RFQ | |
DISTI #
VND5004ATR-E
|
Avnet Silica | MOSFET DRVR 2-OUT Hi Side Non-Inv 24-Pin PQFN T/R (Alt: VND5004ATR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC DRIVER HIGH SIDE 24PQFN | 245 |
|
RFQ |
Part Details for VND5004ATR-E
VND5004ATR-E CAD Models
VND5004ATR-E Part Data Attributes:
|
VND5004ATR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5004ATR-E
STMicroelectronics
Double 4mOhm high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | PQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 15 A | |
Output Peak Current Limit-Nom | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | SOLCC24,.47,37 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.9 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for VND5004ATR-E
This table gives cross-reference parts and alternative options found for VND5004ATR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5004ATR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND5004A-E | Double 4mOhm high side driver with analog current sense for automotive applications | STMicroelectronics | VND5004ATR-E vs VND5004A-E |