-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high side driver with analog current sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8012
|
Newark | Driver, High Side, 18A, Soic, Supply Voltage Min:4.5V, Supply Voltage Max:36V, No. Of Outputs:2Outputs, Output Voltage:-, Output Current:18A, Driver Case Style:Soic, Product Range:-, Msl:- Rohs Compliant: Yes |Stmicroelectronics VND5050AJTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0200 / $3.8200 | Buy Now |
DISTI #
497-11474-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3264 In Stock |
|
$1.6915 / $4.9300 | Buy Now |
DISTI #
VND5050AJTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side 12-Pin PowerSSO T/R - Tape and Reel (Alt: VND5050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.4342 | Buy Now |
DISTI #
511-VND5050AJTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Double Ch Hi Side Driver analog RoHS: Compliant | 8447 |
|
$1.7500 / $4.6700 | Buy Now |
|
STMicroelectronics | Double channel high side driver with analog current sense RoHS: Compliant Min Qty: 1 | 8447 |
|
$1.9700 / $4.5800 | Buy Now |
|
Future Electronics | VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 27500Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | VND5050AJ Series 36 V 12 A 50 mOhm Double Channel High Side Driver - PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 27500Reel |
|
$1.3700 / $1.4000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
VND5050AJTR-E
|
TME | IC: power switch, high-side, 18A, Ch: 2, SMD, PowerSSO12, reel,tape Min Qty: 1 | 0 |
|
$2.7900 / $3.9000 | RFQ |
DISTI #
VND5050AJTR-E
|
Avnet Silica | MOSFET DRVR 2-OUT Hi Side 12-Pin PowerSSO T/R (Alt: VND5050AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5050AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5050AJTR-E
STMicroelectronics
Double channel high side driver with analog current sense
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, POWERSSO-16 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |