-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7957
|
Newark | Power Load Sw, Aec-Q100, 13V, Powersso12, Power Load Switch Type:High Side, No. Of Channels:2Channels, Input Voltage:13V, Current Limit:5A, On State Resistance:0.16Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VND5160AJTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5800 / $2.9600 | Buy Now |
DISTI #
VND5160AJTR-E
|
Avnet Americas | IC DOUBLE CHANNEL HIGH SIDE DRIVER 12POWERSSO T/R - Tape and Reel (Alt: VND5160AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 132500 |
|
RFQ | |
|
STMicroelectronics | Double channel high side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 3248 |
|
$1.3900 / $2.6600 | Buy Now |
|
Ameya Holding Limited | VND5160AJ Dual Channel High Side 41 V 5 A 160 mOhm Driver SMT - POWERSSO-12 | 10000 |
|
RFQ | |
DISTI #
VND5160AJTR-E
|
Avnet Silica | IC DOUBLE CHANNEL HIGH SIDE DRIVER 12POWERSSO T/R (Alt: VND5160AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 25000 |
|
Buy Now | |
DISTI #
C1S730200602365
|
Chip1Stop | Power Switch Hi Side 2-OUT 0.21Ohm Automotive 12-Pin PowerSSO EP T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$1.2300 | Buy Now |
|
CHIPMALL.COM LIMITED | IC PWR DRVR N-CHAN 1:1 PWRSSO12 | 2126 |
|
$3.5838 / $5.2889 | Buy Now |
|
LCSC | 4.5V36V 160m 3.8A 2 PowerSSO-12 Power Distribution Switches ROHS | 2126 |
|
$1.3440 / $1.9834 | Buy Now |
|
Win Source Electronics | IC DVR HISIDE 2CH POWERSSO12 | 50000 |
|
$1.5660 / $2.0220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5160AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5160AJTR-E
STMicroelectronics
Double channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 15 µs | |
Turn-on Time | 10 µs | |
Width | 3.9 mm |