VND5E050ASO-E
STMicroelectronics
Description: Double channel high side driver with analog current sense for automotive applications

Overview of VND5E050ASO-E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for VND5E050ASO-E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # VND5E050ASO-E
Avnet Silica (Alt: VND5E050ASO-E) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 19 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for VND5E050ASO-E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VND5E050ASO-E by STMicroelectronics

VND5E050ASO-E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Driver Number of Bits
2
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
Number of Terminals
16
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. VND5E050ASO-E
    STMicroelectronics
    Double channel high side driver with analog current sense for automotive applications
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VND5E050ASO-E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VND5E050ASO-E by STMicroelectronics

Select Manufacturer
Which Manufacturer of VND5E050ASO-E would you like to use for your alert(s)?
  • Please alert me when VND5E050ASO-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VND5E050ASO-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VND5E050ASO-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VND5E050ASO-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VND5E050ASO-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VND5E050ASO-E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: