Part Details for VND5E050ASOTR-E by STMicroelectronics
Overview of VND5E050ASOTR-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for VND5E050ASOTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VND5E050ASOTR-E-ND
|
DigiKey | IC PWR DRIVER N-CHANNEL 1:1 16SO Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VND5E050ASOTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 16-Pin SO T/R - Tape and Reel (Alt: VND5E050ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
VND5E050ASOTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 16-Pin SO T/R - Tape and Reel (Alt: VND5E050ASOTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Chip1Cloud | Double channel high-side driver with analog current sense for automotive applications | 1890 |
|
RFQ |
Part Details for VND5E050ASOTR-E
VND5E050ASOTR-E CAD Models
VND5E050ASOTR-E Part Data Attributes:
|
VND5E050ASOTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E050ASOTR-E
STMicroelectronics
Double channel high side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |