-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high-side driver with analog current-sense for 24V automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9792
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, Input Voltage:24V, Current Limit:22A, On State Resistance:0.1Ohm, Ic Case/Package:Powersso, No. Of Pins:12Pins, Thermal Protection:Yes, Qualification:- Rohs Compliant: Yes |Stmicroelectronics VND5T100AJTR-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 38 |
|
$1.6300 | Buy Now |
DISTI #
497-13072-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10721 In Stock |
|
$1.8565 / $3.8400 | Buy Now |
DISTI #
VND5T100AJTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 12-Pin PowerSSO EP T/R - Tape and Reel (Alt: VND5T100AJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.0032 / $2.0894 | Buy Now |
DISTI #
51AC9792
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 12-Pin PowerSSO EP T/R - Product that comes on tape, but is not reeled (Alt: 51AC9792) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 38 Partner Stock |
|
RFQ | |
DISTI #
511-VND5T100AJTR-E
|
Mouser Electronics | Power Switch ICs - Power Distribution Double Ch High Side 58V 100mOhm 22A RoHS: Compliant | 5597 |
|
$1.9200 / $3.8400 | Buy Now |
|
STMicroelectronics | Double channel high-side driver with analog current-sense for 24V automotive applications RoHS: Compliant Min Qty: 1 | 5597 |
|
$2.3600 / $3.7600 | Buy Now |
|
Future Electronics | VND5T100AJ Series 36 V 100 mOhm 22 A Double Channel High-Side Driver-PowerSSO-12 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$3.1500 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | 22 A BUF OR INV BASED PRPHL DRVR, PDSO12 | 290 |
|
$1.6709 / $4.1772 | Buy Now |
|
Quest Components | 22 A BUF OR INV BASED PRPHL DRVR, PDSO12 | 28 |
|
$2.3450 / $3.7520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5T100AJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5T100AJTR-E
STMicroelectronics
Double channel high-side driver with analog current-sense for 24V automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, SSOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 22 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VND5T100AJTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND5T100AJTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VND5T100AJ-E | Double channel high-side driver with analog current-sense for 24V automotive applications | STMicroelectronics | VND5T100AJTR-E vs VND5T100AJ-E |