Datasheets
VND7020AJTR by: STMicroelectronics

Double channel high-side driver with MultiSense analog feedback for automotive applications

Part Details for VND7020AJTR by STMicroelectronics

Overview of VND7020AJTR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for VND7020AJTR

Part # Distributor Description Stock Price Buy
DISTI # 69AH3721
Newark Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VND7020AJTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 29834
  • 1 $3.3800
  • 10 $3.0600
  • 25 $2.9000
  • 50 $2.7200
  • 100 $2.5400
  • 250 $2.4300
  • 500 $2.1100
  • 1,000 $1.8100
$1.8100 / $3.3800 Buy Now
DISTI # 56Y1167
Newark Not Applicable |Stmicroelectronics VND7020AJTR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # VND7020AJTR
Avnet Americas MOSFET DRVR 17A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VND7020AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 2 Days Container: Reel 0
  • 2,500 $1.6485
  • 5,000 $1.6145
  • 10,000 $1.5805
$1.5805 / $1.6485 Buy Now
DISTI # VND7020AJTR
Avnet Americas MOSFET DRVR 17A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R - Tape and Reel (Alt: VND7020AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.6485
  • 5,000 $1.6145
  • 10,000 $1.5805
$1.5805 / $1.6485 Buy Now
STMicroelectronics Double channel high-side driver with MultiSense analog feedback for automotive applications RoHS: Compliant Min Qty: 1 143990
  • 1 $3.1200
  • 10 $2.7100
  • 100 $2.3600
  • 250 $2.2400
  • 500 $1.9500
$1.9500 / $3.1200 Buy Now
DISTI # VND7020AJTR
TME IC: power switch, high-side, 63A, PowerSSO16, Uoper: 4÷28V Min Qty: 1 2330
  • 1 $3.6900
  • 3 $3.5200
  • 10 $3.2300
  • 25 $2.9800
  • 100 $2.7400
  • 250 $2.4500
  • 1,000 $2.2500
$2.2500 / $3.6900 Buy Now
DISTI # VND7020AJTR
Avnet Silica MOSFET DRVR 17A 2-OUT Hi Side Non-Inv 16-Pin PowerSSO T/R (Alt: VND7020AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Silica - 190000
Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 10100
  • 2,500 $1.2000
  • 5,000 $1.1100
  • 7,500 $1.0300
$1.0300 / $1.2000 Buy Now
Win Source Electronics Current Limit SW 2-IN 2-OUT to 90A Automotive 16-Pin PowerSSO EP T/R / Double channel high-side driver with MultiSense analog feedback | IC DVR HIGH SIDE 2CH POWERSSO16 74300
  • 30 $1.9220
  • 65 $1.5770
  • 100 $1.5280
  • 140 $1.4790
  • 175 $1.4290
  • 235 $1.2820
$1.2820 / $1.9220 Buy Now

Part Details for VND7020AJTR

VND7020AJTR CAD Models

VND7020AJTR Part Data Attributes

VND7020AJTR STMicroelectronics
Buy Now Datasheet
Compare Parts:
VND7020AJTR STMicroelectronics Double channel high-side driver with MultiSense analog feedback for automotive applications
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Package Description SSOP-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 18 Weeks, 2 Days
Samacsys Manufacturer STMicroelectronics
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16
Length 4.9 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Package Body Material PLASTIC/EPOXY
Package Code HLSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.7 mm
Supply Voltage-Max 28 V
Supply Voltage-Min 4 V
Supply Voltage-Nom 13 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Turn-off Time 100 µs
Turn-on Time 120 µs
Width 3.9 mm

VND7020AJTR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VND7020AJTR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VND7020AJTR by STMicroelectronics

  • Please alert me when VND7020AJTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VND7020AJTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VND7020AJTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VND7020AJTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VND7020AJTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VND7020AJTR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: